Part Details for DSF10TB by onsemi
Overview of DSF10TB by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for DSF10TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0692
|
Newark | Dsf10 - Rectifier Diode, 1A, 100V |Onsemi DSF10TB Min Qty: 4580 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1190 / $0.1310 | Buy Now |
|
Rochester Electronics | DSF10 - Rectifier Diode, 1A, 100V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 55750 |
|
$0.0677 / $0.0796 | Buy Now |
DISTI #
4189788
|
Farnell | DSF10 - RECTIFIER DIODE, 1A, 100V RoHS: Compliant Min Qty: 4579 Lead time: 3 Weeks, 1 Days Container: Each | 55750 |
|
$0.1095 | Buy Now |
Part Details for DSF10TB
DSF10TB CAD Models
DSF10TB Part Data Attributes:
|
DSF10TB
onsemi
Buy Now
Datasheet
|
Compare Parts:
DSF10TB
onsemi
RECTIFIER DIODE,100V V(RRM),DO-204AL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 45 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |
Alternate Parts for DSF10TB
This table gives cross-reference parts and alternative options found for DSF10TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSF10TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PU1BLSH | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, SOD-123HE, 2 PIN | Taiwan Semiconductor | DSF10TB vs PU1BLSH |
EM1Y(Z) | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | Galaxy Microelectronics | DSF10TB vs EM1Y(Z) |