Part Details for DSF106Q3R0 by Illinois Capacitor Inc
Overview of DSF106Q3R0 by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSF106Q3R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | DSF Series 10 F 40mOhm 3 V Radial Can Through Hole Supercapacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks Container: Bulk | 0Bulk |
|
$0.7650 / $0.8550 | Buy Now |
|
Onlinecomponents.com | Supercapacitor - 10F +30%/-10% - 2.7WVDC - +85°C RoHS: Compliant |
1104 In Stock |
|
$0.7460 / $0.8960 | Buy Now |
|
Master Electronics | Supercapacitor - 10F +30%/-10% - 2.7WVDC - +85°C RoHS: Compliant |
1104 In Stock |
|
$0.7460 / $0.8960 | Buy Now |