Part Details for DSF105Q9R0HDR by Cornell Dubilier Electronics Inc
Overview of DSF105Q9R0HDR by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSF105Q9R0HDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-DSF105Q9R0HDR-ND
|
DigiKey | CAPACITOR 1F -10%, +30% 9V TH Min Qty: 1 Lead time: 21 Weeks Container: Bag |
475 In Stock |
|
$2.3051 / $4.5200 | Buy Now |
DISTI #
598-DSF105Q9R0HDR
|
Mouser Electronics | Supercapacitors / Ultracapacitors 1F, 9V, 25x22x8.5mm RoHS: Compliant | 463 |
|
$2.2300 / $4.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 239 Factory Stock |
|
$2.3700 / $3.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 239 Factory Stock |
|
$2.3700 / $3.5200 | Buy Now |