Part Details for DSF05S30U(TPH3,F) by Toshiba America Electronic Components
Overview of DSF05S30U(TPH3,F) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSF05S30U(TPH3,F)
DSF05S30U(TPH3,F) CAD Models
DSF05S30U(TPH3,F) Part Data Attributes
|
DSF05S30U(TPH3,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DSF05S30U(TPH3,F)
Toshiba America Electronic Components
DIODE SCHOTTKY 30V 500MA USC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.5 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for DSF05S30U(TPH3,F)
This table gives cross-reference parts and alternative options found for DSF05S30U(TPH3,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSF05S30U(TPH3,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS3005A-02V | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ROHS COMPLIANT, SC-79, 2 PIN | Infineon Technologies AG | DSF05S30U(TPH3,F) vs BAS3005A-02V |
CUS05F30,H3F(T | Rectifier Diode | Toshiba America Electronic Components | DSF05S30U(TPH3,F) vs CUS05F30,H3F(T |
SBR05U30LP-7B | Rectifier Diode, | Diodes Incorporated | DSF05S30U(TPH3,F) vs SBR05U30LP-7B |
CUS05S30,H3F(T | Rectifier Diode | Toshiba America Electronic Components | DSF05S30U(TPH3,F) vs CUS05S30,H3F(T |
XBS053P11R-G | Rectifier Diode, | Torex Semiconductor LTD | DSF05S30U(TPH3,F) vs XBS053P11R-G |
B0530WSHE3-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 30V V(RRM), Silicon, SOD-323, 2 PIN | Micro Commercial Components | DSF05S30U(TPH3,F) vs B0530WSHE3-TP |