-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIGNAL DIODE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSF01S30SL
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DSF01S30SL
Toshiba America Electronic Components
SIGNAL DIODE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Toshiba | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for DSF01S30SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSF01S30SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB530CM-30T2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, VMN2M, 2 PIN | ROHM Semiconductor | DSF01S30SL vs RB530CM-30T2R |
RB510VM-30FHTE-17 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SC-90A, 2 PIN | ROHM Semiconductor | DSF01S30SL vs RB510VM-30FHTE-17 |
RB520CS-30-TP | Rectifier Diode, | Micro Commercial Components | DSF01S30SL vs RB520CS-30-TP |
RB522FS-30T27R | Rectifier Diode, | ROHM Semiconductor | DSF01S30SL vs RB522FS-30T27R |
RB531CM-30T2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, VMN2M, 2 PIN | ROHM Semiconductor | DSF01S30SL vs RB531CM-30T2R |
RB510VM-30FH | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SC-90/A, 2 PIN | ROHM Semiconductor | DSF01S30SL vs RB510VM-30FH |
RB521D-H | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | DSF01S30SL vs RB521D-H |
RB520S-30DP-TP-HF | Rectifier Diode, | Micro Commercial Components | DSF01S30SL vs RB520S-30DP-TP-HF |
RB510VM-30TE-17 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SC-90/A, 2 PIN | ROHM Semiconductor | DSF01S30SL vs RB510VM-30TE-17 |
RB521G-30FH | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, VMD2, 2 PIN | ROHM Semiconductor | DSF01S30SL vs RB521G-30FH |