Part Details for DSF-102 by Synergy Microwave Corp
Overview of DSF-102 by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for DSF-102
DSF-102 CAD Models
DSF-102 Part Data Attributes:
|
DSF-102
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
DSF-102
Synergy Microwave Corp
Splitter, 1MHz Min, 500MHz Max, 1.2dB Insertion Loss-Max, FP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Package Description | FP-8 | |
Reach Compliance Code | compliant | |
Additional Feature | ISOLATION-MIN (DB):20 | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.2 dB | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 1 MHz | |
RF/Microwave Device Type | SPLITTER |