Part Details for DSEP60-12B by IXYS Corporation
Overview of DSEP60-12B by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9866BCPZRL | Analog Devices | 12B Integrated Physical Layer | |
AD9866BCPZ | Analog Devices | 12B Integrated Physical Layer | |
AD9776ABSVZ | Analog Devices | Dual 12B, 1.0 GSPS TxDAC |
Price & Stock for DSEP60-12B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-DSEP60-12B-ND
|
DigiKey | DIODE GEN PURP 1.2KV 60A TO247 Min Qty: 1 Lead time: 36 Weeks Container: Tube |
30 In Stock |
|
$5.5733 / $9.8300 | Buy Now |
DISTI #
747-DSEP60-12B
|
Mouser Electronics | Rectifiers PWR DISC-FRED RoHS: Compliant | 50 |
|
$5.5700 / $9.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 20 Weeks | 0 |
|
$4.4900 | Buy Now |
DISTI #
DSEP60-12B
|
TTI | Rectifiers PWR DISC-FRED Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$5.4500 / $6.4600 | Buy Now |
Part Details for DSEP60-12B
DSEP60-12B CAD Models
DSEP60-12B Part Data Attributes
|
DSEP60-12B
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSEP60-12B
IXYS Corporation
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1200V V(RRM), Silicon, TO-247,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.9 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 330 W | |
Reference Standard | IEC-60747 | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 200 µA | |
Reverse Recovery Time-Max | 0.065 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |