Part Details for DSEP2X101-04A by IXYS Corporation
Results Overview of DSEP2X101-04A by IXYS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSEP2X101-04A Information
DSEP2X101-04A by IXYS Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DSEP2X101-04A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9981
|
Newark | Pwr Diode Disc-Fred Sot-227B (Minibloc)/ Tube Rohs Compliant: Yes |Ixys Semiconductor DSEP2X101-04A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9600 / $30.8800 | Buy Now |
DISTI #
DSEP2X101-04A-ND
|
DigiKey | DIODE MOD GP 400V 100A SOT227B Min Qty: 100 Lead time: 32 Weeks Container: Tube | Temporarily Out of Stock |
|
$28.5845 | Buy Now |
DISTI #
747-DSEP2X101-04A
|
Mouser Electronics | Rectifiers 200 Amps 400V RoHS: Compliant | 0 |
|
$29.6200 | Order Now |
|
Future Electronics | DSEP2X101-04A Series 400 V 100 A High Performance Fast Recovery Diode - SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 32 Weeks Container: Tube |
0 Tube |
|
$27.8900 / $28.5700 | Buy Now |
DISTI #
DSEP2X101-04A
|
TTI | Rectifiers 200 Amps 400V Min Qty: 100 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$27.8900 | Buy Now |
DISTI #
DSEP2X101-04A
|
TME | Module: diode, double independent, 400V, If: 100Ax2, SOT227B, screw Min Qty: 1 | 0 |
|
$41.7500 / $52.2200 | RFQ |
|
Vyrian | Diodes | 6 |
|
RFQ |
Part Details for DSEP2X101-04A
DSEP2X101-04A CAD Models
DSEP2X101-04A Part Data Attributes
|
DSEP2X101-04A
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSEP2X101-04A
IXYS Corporation
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 100A, 400V V(RRM), Silicon, MINIBLOC-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | SOT-227B, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.95 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 100 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 200 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60747; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 1000 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for DSEP2X101-04A
This table gives cross-reference parts and alternative options found for DSEP2X101-04A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSEP2X101-04A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APT2X100D40J | Microchip Technology Inc | $36.9231 | Rectifier Diode, 1 Phase, 2 Element, 100A, 400V V(RRM), Silicon | DSEP2X101-04A vs APT2X100D40J |