Part Details for DSEI8-06AS-TUB by IXYS Corporation
Overview of DSEI8-06AS-TUB by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QS3306AS1G8 | Renesas Electronics Corporation | High-Speed CMOS Dual Bus Switch with IndiviDual Active Low Enables | |
49FCT806ASOG | Renesas Electronics Corporation | Fast CMOS Buffer/Clock Driver |
Price & Stock for DSEI8-06AS-TUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSEI8-06AS-TUB-ND
|
DigiKey | DIODE GEN PURP 600V 8A TO263AA Min Qty: 1400 Lead time: 33 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2829 | Buy Now |
DISTI #
747-DSEI8-06AS-TUB
|
Mouser Electronics | Rectifiers PWR DISC-FRED RoHS: Compliant | 1350 |
|
$1.2500 / $2.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.9700 | Buy Now |
DISTI #
DSEI8-06AS-TUB
|
TTI | Rectifiers PWR DISC-FRED Min Qty: 1400 Package Multiple: 50 Container: Reel | Americas - 0 |
|
$1.1900 / $1.2700 | Buy Now |
DISTI #
DSEI8-06AS-TUB
|
TME | Diode: rectifying, SMD, 600V, 8A, 35ns, TO263AB, Ufmax: 1.3V, 50W Min Qty: 1 | 36 |
|
$1.4800 / $2.2600 | Buy Now |
|
New Advantage Corporation | DIODE FRED Single 8A 600V SMT TO263-3 (D2PAK-3) RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 298 |
|
$2.7700 / $2.9700 | Buy Now |
Part Details for DSEI8-06AS-TUB
DSEI8-06AS-TUB CAD Models
DSEI8-06AS-TUB Part Data Attributes
|
DSEI8-06AS-TUB
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSEI8-06AS-TUB
IXYS Corporation
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.66 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 50 W | |
Reference Standard | IEC-60747 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 20 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |