-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QS3306AS1G8 | Renesas Electronics Corporation | High-Speed CMOS Dual Bus Switch with IndiviDual Active Low Enables | |
49FCT806ASOG | Renesas Electronics Corporation | Fast CMOS Buffer/Clock Driver |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9955
|
Newark | Power Diode Discretes-Fred To-263D2/ Tube |Littelfuse DSEI36-06AS-TUB RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 / $2.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSEI36-06AS-TUB
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DSEI36-06AS-TUB
Littelfuse Inc
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.74 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 155 W | |
Reference Standard | IEC-60747 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.08 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for DSEI36-06AS-TUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSEI36-06AS-TUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-30EPH06L-N3 | Rectifier Diode, | Vishay Intertechnologies | DSEI36-06AS-TUB vs VS-30EPH06L-N3 |
DSEI36-06AS-TRL | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Littelfuse Inc | DSEI36-06AS-TUB vs DSEI36-06AS-TRL |