Part Details for DSEI2X101-12P by Littelfuse Inc
Results Overview of DSEI2X101-12P by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSEI2X101-12P Information
DSEI2X101-12P by Littelfuse Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51940-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S 12P Vertical Receptacle. | |
10125138-080400BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P |
Price & Stock for DSEI2X101-12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH5196
|
Newark | Bipolar Module - Diode Eco-Pac2/ Box |Littelfuse DSEI2X101-12P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9900 / $26.4900 | Buy Now |
DISTI #
75576620
|
RS | Bipolar Module - Diode ECO-PAC2 | Littelfuse DSEI2X101-12P Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$33.9200 | RFQ |
Part Details for DSEI2X101-12P
DSEI2X101-12P CAD Models
DSEI2X101-12P Part Data Attributes
|
DSEI2X101-12P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DSEI2X101-12P
Littelfuse Inc
Rectifier Diode, 1 Phase, 2 Element, 91A, 1200V V(RRM), Silicon, ECOPAC-12
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ECOPAC-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | SNUBBER DIODE, FREE WHEELING DIODE, LOW NOISE | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XUFM-X12 | |
Non-rep Pk Forward Current-Max | 900 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 12 | |
Output Current-Max | 91 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.04 µs | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DSEI2X101-12P
This table gives cross-reference parts and alternative options found for DSEI2X101-12P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSEI2X101-12P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSEI2X101-12P | IXYS Corporation | $15.6188 | Rectifier Diode, 1 Phase, 2 Element, 91A, 1200V V(RRM), Silicon, ECOPAC-12 | DSEI2X101-12P vs DSEI2X101-12P |
APT2X101D100J | Microchip Technology Inc | $34.7838 | Rectifier Diode, 1 Phase, 2 Element, 95A, 1000V V(RRM), Silicon | DSEI2X101-12P vs APT2X101D100J |