Part Details for DSEI2X101-12A by IXYS Corporation
Overview of DSEI2X101-12A by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for DSEI2X101-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M5212
|
Newark | Diode, Fast, 182A, Sot-227B, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:92A, Forward Voltage Max:1.61V, Diode Module Configuration:Dual Isolated, Diode Case Style:Sot-227B, No. Of Pins:4Pins, Diode Mounting:Panel Rohs Compliant: Yes |Ixys Semiconductor DSEI2X101-12A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.3800 / $47.7000 | Buy Now |
DISTI #
DSEI2X101-12A-ND
|
DigiKey | DIODE MOD GP 1.2KV 91A SOT227B Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$36.0004 / $46.0300 | Buy Now |
DISTI #
747-DSEI2X101-12A
|
Mouser Electronics | Rectifiers 1200V 2X91A RoHS: Compliant | 0 |
|
$35.2400 / $45.8200 | Order Now |
|
Future Electronics | DSEI Series 1200 Vrrm 2 X 91 A 1.87 Vf Epitaxial Diode - SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 0Tube |
|
$31.7900 / $32.5700 | Buy Now |
|
Future Electronics | DSEI Series 1200 Vrrm 2 X 91 A 1.87 Vf Epitaxial Diode - SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 0Tube |
|
$33.8300 / $34.6700 | Buy Now |
DISTI #
DSEI2X101-12A
|
TTI | Rectifiers 1200V 2X91A Min Qty: 100 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$32.4300 | Buy Now |
DISTI #
DSEI2X101-12A
|
TME | Module: diode, double independent, 1.2kV, If: 91Ax2, SOT227B, screw Min Qty: 1 | 0 |
|
$48.6000 / $60.7000 | RFQ |
|
Ameya Holding Limited | Min Qty: 10 | 68 |
|
$49.2665 / $52.7038 | Buy Now |
DISTI #
1427256
|
element14 Asia-Pacific | DIODE, FAST, 182A, SOT-227B RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$36.9555 / $47.1610 | Buy Now |
DISTI #
1427256
|
Farnell | DIODE, FAST, 182A, SOT-227B RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$36.2896 / $44.5794 | Buy Now |
Part Details for DSEI2X101-12A
DSEI2X101-12A CAD Models
DSEI2X101-12A Part Data Attributes
|
DSEI2X101-12A
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSEI2X101-12A
IXYS Corporation
Rectifier Diode, 1 Phase, 2 Element, 91A, 1200V V(RRM), Silicon, MINIBLOC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | MINIBLOC-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.58 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 900 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 91 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 250 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 3000 µA | |
Reverse Recovery Time-Max | 0.04 µs | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for DSEI2X101-12A
This table gives cross-reference parts and alternative options found for DSEI2X101-12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSEI2X101-12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSEI2X101-12A | Rectifier Diode, 1 Phase, 2 Element, 91A, 1200V V(RRM), Silicon, MINIBLOC-4 | Littelfuse Inc | DSEI2X101-12A vs DSEI2X101-12A |