Part Details for DSEI2X101-06A by IXYS Corporation
Overview of DSEI2X101-06A by IXYS Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for DSEI2X101-06A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9929
|
Newark | Pwr Diode Disc-Fred Sot-227B (Minibloc)/ Tube Rohs Compliant: Yes |Ixys Semiconductor DSEI2X101-06A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$27.8400 / $37.0600 | Buy Now |
DISTI #
96K8781
|
Newark | Fast Rectifier, Dual, 96A, Sot-227B, Repetitive Peak Reverse Voltage:600V, Average Forward Current:96A, Forward Voltage Max:1.25V, Diode Module Configuration:Dual Isolated, Diode Case Style:Sot-227B, No. Of Pins:4Pins Rohs Compliant: Yes |Ixys Semiconductor DSEI2X101-06A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3380 |
|
$26.0200 / $30.0200 | Buy Now |
DISTI #
DSEI2X101-06A-ND
|
DigiKey | DIODE MODULE GP 600V 96A SOT227B Min Qty: 1 Lead time: 40 Weeks Container: Tube |
140 In Stock |
|
$27.7016 / $35.6400 | Buy Now |
DISTI #
747-DSEI2X101-06A
|
Mouser Electronics | Rectifiers 600V 2X100A RoHS: Compliant | 879 |
|
$26.5700 / $34.9200 | Buy Now |
|
Future Electronics | DSEI Series 600 Vrrm 2 X 96 A 1.25 Vf Epitaxial Diode - SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Tube | 60Tube |
|
$23.4300 / $24.6000 | Buy Now |
|
Future Electronics | DSEI Series 600 Vrrm 2 X 96 A 1.25 Vf Epitaxial Diode - SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$23.4300 / $24.0100 | Buy Now |
DISTI #
DSEI2X101-06A
|
TTI | Rectifiers 600V 2X100A Min Qty: 10 Package Multiple: 10 Container: Tube |
Americas - 100 In Stock |
|
$24.6000 / $26.6300 | Buy Now |
DISTI #
DSEI2X101-06A
|
TME | Module: diode, double independent, 600V, If: 96Ax2, SOT227B, screw Min Qty: 1 | 26 |
|
$36.2000 / $45.5200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 106 |
|
$44.4392 / $46.5166 | Buy Now |
|
Velocity Electronics | Our Stock | 10 |
|
RFQ |
Part Details for DSEI2X101-06A
DSEI2X101-06A CAD Models
DSEI2X101-06A Part Data Attributes:
|
DSEI2X101-06A
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSEI2X101-06A
IXYS Corporation
Rectifier Diode, 1 Phase, 2 Element, 96A, 600V V(RRM), Silicon, MINIBLOC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | MINIBLOC-4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.16 V | |
JESD-30 Code | R-PUFM-X4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 1200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 96 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 250 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 3000 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |