Part Details for DSEI19-06AS-TRL by IXYS Corporation
Overview of DSEI19-06AS-TRL by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QS3306AS1G8 | Renesas Electronics Corporation | High-Speed CMOS Dual Bus Switch with IndiviDual Active Low Enables | |
49FCT806ASOG | Renesas Electronics Corporation | Fast CMOS Buffer/Clock Driver | |
49FCT806ASOG8 | Renesas Electronics Corporation | Fast CMOS Buffer/Clock Driver |
Price & Stock for DSEI19-06AS-TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSEI19-06AS-TRL-ND
|
DigiKey | DIODE GEN PURP 600V 20A TO263AA Min Qty: 800 Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6665 | Buy Now |
DISTI #
747-DSEI19-06AS-TRL
|
Mouser Electronics | Rectifiers PWR DISC-FRED | 0 |
|
$1.8100 / $3.5700 | Order Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching 19 Amps 600V RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$1.0700 | Buy Now |
DISTI #
DSEI19-06AS-TRL
|
TTI | Rectifiers PWR DISC-FRED Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.7900 | Buy Now |
|
New Advantage Corporation | DIODE FRED Single 20A 600V SMT TO263-3 (D2PAK-3) RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 3856 |
|
$2.3700 / $2.5400 | Buy Now |
Part Details for DSEI19-06AS-TRL
DSEI19-06AS-TRL CAD Models
DSEI19-06AS-TRL Part Data Attributes
|
DSEI19-06AS-TRL
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSEI19-06AS-TRL
IXYS Corporation
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.87 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 62 W | |
Reference Standard | IEC-60747 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.09 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |