Part Details for DSEC30-12A by IXYS Corporation
Results Overview of DSEC30-12A by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSEC30-12A Information
DSEC30-12A by IXYS Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM21212MHE-1/NOPB | Texas Instruments | 2.95-5.5V, 12A, Voltage Mode Synchronous Buck Regulator with Frequency Synchronization 20-HTSSOP | |
LM21212MHX-1/NOPB | Texas Instruments | 2.95-5.5V, 12A, Voltage Mode Synchronous Buck Regulator with Frequency Synchronization 20-HTSSOP -40 to 125 | |
LM21212MHE-2/NOPB | Texas Instruments | 2.95-5.5V, 12A, Voltage Mode Synchronous Buck Regulator with Adjustable Frequency 20-HTSSOP -40 to 125 |
Price & Stock for DSEC30-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSEC30-12A-ND
|
DigiKey | DIODE ARRAY GP 1200V 15A TO247AD Min Qty: 1 Lead time: 38 Weeks Container: Tube |
324 In Stock |
|
$2.9279 / $6.1600 | Buy Now |
DISTI #
747-DSEC30-12A
|
Mouser Electronics | Rectifiers 30 Amps 1200V RoHS: Compliant | 60 |
|
$2.9200 / $6.1300 | Buy Now |
|
Future Electronics | DSEC30 Series 1200 Vrrm 15 A 2.74 Vf Epitaxial Diode - TO-247AD RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 30 Lead time: 38 Weeks Container: Tube |
0 Tube |
|
$2.8800 / $3.0200 | Buy Now |
DISTI #
DSEC30-12A
|
TME | Diode: rectifying, THT, 1.2kV, 15Ax2, tube, Ifsm: 90A, TO247-3, 95W Min Qty: 1 | 0 |
|
$3.1600 / $4.4200 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 30 |
|
$3.5000 / $5.3800 | Buy Now |
Part Details for DSEC30-12A
DSEC30-12A CAD Models
DSEC30-12A Part Data Attributes
|
DSEC30-12A
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSEC30-12A
IXYS Corporation
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 1200V V(RRM), Silicon, TO-247AD, TO-247AD, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247AD | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.65 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 90 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.04 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |