Part Details for DSEC-30-01-L-07.0-1-RA-TR by Samtec Inc
Overview of DSEC-30-01-L-07.0-1-RA-TR by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSEC-30-01-L-07.0-1-RA-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSEC-30-01-L-07.0-
|
Avnet Americas | .8MM (.0315) DUAL STACK RIGHT ANGLE HIGH SPEED EDGE CARD - Tape and Reel (Alt: DSEC-30-01-L-07.0-) RoHS: Not Compliant Min Qty: 500 Package Multiple: 125 Container: Reel | 0 |
|
RFQ |
Part Details for DSEC-30-01-L-07.0-1-RA-TR
DSEC-30-01-L-07.0-1-RA-TR CAD Models
DSEC-30-01-L-07.0-1-RA-TR Part Data Attributes
|
DSEC-30-01-L-07.0-1-RA-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DSEC-30-01-L-07.0-1-RA-TR
Samtec Inc
Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |