Part Details for DSE010 by onsemi
Overview of DSE010 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSE010
DSE010 CAD Models
DSE010 Part Data Attributes
|
DSE010
onsemi
Buy Now
Datasheet
|
Compare Parts:
DSE010
onsemi
RECTIFIER DIODE,80V V(RRM),SOT-23VAR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 0.225 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 0.1 A | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES |