Part Details for DSDK21-1/2-11MM-A by Ruland Manufacturing Co Inc
Overview of DSDK21-1/2-11MM-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F11MMEAFB#30 | Renesas Electronics Corporation | Ultra-low Power Microcontrollers with Embedded LCD and Enhanced Analog Peripherals | |
R5F11MMEAFB#50 | Renesas Electronics Corporation | Ultra-low Power Microcontrollers with Embedded LCD and Enhanced Analog Peripherals | |
R5F11MMDAFB#10 | Renesas Electronics Corporation | Ultra-low Power Microcontrollers with Embedded LCD and Enhanced Analog Peripherals |
Price & Stock for DSDK21-1/2-11MM-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72350705
|
RS | Double Disc Coupling, Setscrew Style w/ Kwy, 1/8" X 4mm kwy, 1.313" OD, 1.770 | Ruland Manufacturing DSDK21-1/2-11MM-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$162.5800 / $180.6500 | RFQ |