Part Details for DSDK16-1/2-11MM-A by Ruland Manufacturing Co Inc
Results Overview of DSDK16-1/2-11MM-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSDK16-1/2-11MM-A Information
DSDK16-1/2-11MM-A by Ruland Manufacturing Co Inc is an Other Diode.
Other Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4811MM/NOPB | Texas Instruments | LM4811 Dual 105mW Headphone Amplifier with Digital Volume Control and Shutdown Mode 10-VSSOP -40 to 85 | |
LM4911MM/NOPB | Texas Instruments | Stereo 40mW Low Noise Headphone Amplifier with Selectable Capacitive Coupled or OCL Output 10-VSSOP -40 to 85 | |
LM4811MMX/NOPB | Texas Instruments | LM4811 Dual 105mW Headphone Amplifier with Digital Volume Control and Shutdown Mode 10-VSSOP -40 to 85 |
Price & Stock for DSDK16-1/2-11MM-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72350674
|
RS | Double Disc Coupling, Setscrew Style w/ Kwy, 1/8" X 4mm kwy, 1.000" OD, 1.374 | Ruland Manufacturing... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$147.9300 / $164.3600 | RFQ |