Part Details for DSD32-22MM-3/4''-A by Ruland Manufacturing Co Inc
Overview of DSD32-22MM-3/4''-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5022MM/NOPB | Texas Instruments | 6-60V Wide Vin, current mode boost, SEPIC and Flyback controller 10-VSSOP -40 to 125 | |
LMV822MM | Texas Instruments | Low Voltage, Low Power, RRO, 5 MHz Op Amps 8-VSSOP -40 to 85 | |
LMH6622MMX/NOPB | Texas Instruments | Dual Wideband, Low Noise, 160MHz, Operational Amplifiers 8-VSSOP -40 to 85 |
Price & Stock for DSD32-22MM-3/4''-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72350436
|
RS | Double Disc Coupling, Setscrew Style, 22mm X 0.750" Bores, 2.000" OD, 2.519 | Ruland Manufacturing DSD32-22MM-3/4''-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$201.0800 / $223.4300 | RFQ |