Part Details for DSD26-5/8-10MM-A by Ruland Manufacturing Co Inc
Overview of DSD26-5/8-10MM-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RNA52A10MMEL-E | Renesas Electronics Corporation | Application Specified Reset IC | |
R5F10MMGDFB#50 | Renesas Electronics Corporation | Low Power Microcontrollers with 24-bit ΔΣ A/D Converter, RTC Backup and High-accuracy Oscillator Ideal for Electricity Meter Market | |
R5F10MMEDFB#30 | Renesas Electronics Corporation | Low Power Microcontrollers with 24-bit ΔΣ A/D Converter, RTC Backup and High-accuracy Oscillator Ideal for Electricity Meter Market |
Price & Stock for DSD26-5/8-10MM-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72350385
|
RS | Double Disc Coupling, Setscrew Style, 0.625" X 10mm Bores, 1.625" OD, 2.165 | Ruland Manufacturing DSD26-5/8-10MM-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$158.5700 / $176.1900 | RFQ |