Part Details for DSD2425 by Crydom Inc
Results Overview of DSD2425 by Crydom Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSD2425 Information
DSD2425 by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for DSD2425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2414
|
Newark | Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl048Hd4.4 |Sensata/crydom DSD2425 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$280.2100 | Buy Now |
DISTI #
CC1175-ND
|
DigiKey | RELAY TIME DELAY 8.3SEC 25A 280V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$214.0800 / $224.7800 | Buy Now |
DISTI #
70130485
|
RS | Relay, 48 to 280 V (RMS), 0.04 to 25 A, Screw Terminal, Panel, 100 us (Max.) | Sensata - Crydom DSD2... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$214.0800 | RFQ |
DISTI #
CRYDSD2425
|
Heilind Electronics | SSR RELAY, TIME DELAY, PANEL M PANEL MOUNT SSR | Americas - 133 in Stock |
|
$195.8954 / $235.0745 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3.5-15 VDC Control Voltage Range - 25 A Maximum Load Current - 48-280 VAC Operat... more RoHS: Compliant |
19 In Stock |
|
$189.2800 / $195.1900 | Buy Now |
DISTI #
62494340
|
Verical | Time Delay Relay 3.5 to 15VDC 25A SPST-NO(45.7x58.4)mm Min Qty: 1 Package Multiple: 1 Date Code: 2207 | Americas - 18 |
|
$222.6824 / $229.6353 | Buy Now |
DISTI #
DSD2425
|
TME | DSD/DLD, -30÷80°C, Body dimensions: 58.4x45.7x22.2mm, IP00, 25A Min Qty: 1 | 0 |
|
$162.2700 / $178.4900 | RFQ |
DISTI #
CRYDSD2425
|
Interstate Connecting Components | SSR RELAY, TIME DELAY, PANEL M PANEL MOUNT SSR | 44 |
|
$195.8954 / $235.0745 | Buy Now |
DISTI #
000000000000275615
|
Sager | Solid State Relays - Industrial Mount TIME DELAY 25A SSR Min Qty: 1 | 0 |
|
$191.1900 / $208.0600 | Buy Now |
|
Master Electronics | Solid State Relay - 3.5-15 VDC Control Voltage Range - 25 A Maximum Load Current - 48-280 VAC Operat... more RoHS: Compliant |
19 In Stock |
|
$189.2800 / $195.1900 | Buy Now |
Part Details for DSD2425
DSD2425 CAD Models
DSD2425 Part Data Attributes
|
DSD2425
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DSD2425
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 1998-03-27 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL RECOGNIZED, ZERO VOLTAGE CROSSING | |
Control Voltage | 3.5 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Overall Height | 22 mm | |
Overall Length | 48 mm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for DSD2425
This table gives cross-reference parts and alternative options found for DSD2425. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSD2425, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSD2425 | Sensata Circuit Breakers | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | DSD2425 vs DSD2425 |
DSD2425 Frequently Asked Questions (FAQ)
-
The DSD2425 can handle surge currents up to 100A for 10ms, but it's recommended to derate the current to ensure reliable operation.
-
The DSD2425 requires a heat sink with a thermal resistance of 1°C/W or less. Ensure good thermal contact between the device and heat sink, and provide adequate airflow to prevent overheating.
-
Use a multi-layer PCB with a solid ground plane, and keep the high-current paths short and wide. Avoid routing high-frequency signals near the device to minimize EMI.
-
While the DSD2425 is a reliable device, it's essential to follow Crydom's guidelines for high-reliability applications, including derating, thermal management, and careful PCB design. Additionally, consider using redundant or fault-tolerant designs to ensure system reliability.
-
Use a voltage regulator or overvoltage protection circuit to prevent voltage exceeding the maximum rating. Implement overcurrent protection using a fuse or current-limiting circuit to prevent damage from excessive currents.