Part Details for DSD21-3/8-8MM-A by Ruland Manufacturing Co Inc
Overview of DSD21-3/8-8MM-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSD21-3/8-8MM-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72350322
|
RS | Double Disc Coupling, Setscrew Style, 0.375" X 8mm Bores, 1.313" OD, 1.770 | Ruland Manufacturing DSD21-3/8-8MM-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$142.7400 / $158.6000 | RFQ |