Part Details for DSD21-1/2-10MM-A by Ruland Manufacturing Co Inc
Results Overview of DSD21-1/2-10MM-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSD21-1/2-10MM-A Information
DSD21-1/2-10MM-A by Ruland Manufacturing Co Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RNA52A10MMEL-E | Renesas Electronics Corporation | Application Specified Reset IC | |
R5F10MMGDFB#50 | Renesas Electronics Corporation | Low Power Microcontrollers with 24-bit ΔΣ A/D Converter, RTC Backup and High-accuracy Oscillator Ideal for Electricity Meter Market | |
R5F10MMEDFB#30 | Renesas Electronics Corporation | Low Power Microcontrollers with 24-bit ΔΣ A/D Converter, RTC Backup and High-accuracy Oscillator Ideal for Electricity Meter Market |
Price & Stock for DSD21-1/2-10MM-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72350294
|
RS | Double Disc Coupling, Setscrew Style, 0.500" X 10mm Bores, 1.313" OD, 1.770 | Ruland Manufacturing D... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$142.7400 / $158.6000 | RFQ |