Part Details for DSD1794ADBR by Burr-Brown Corp
Results Overview of DSD1794ADBR by Burr-Brown Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSD1794ADBR Information
DSD1794ADBR by Burr-Brown Corp is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DSD1794ADBR | Texas Instruments | 132dB SNR Highest Performance Stereo Audio DAC (H/W Control) 28-SSOP -25 to 85 |
Price & Stock for DSD1794ADBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DSD1794ADBR-ND
|
DigiKey | DSD1794A 132DB SNR HIGHEST PERFO Min Qty: 17 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3814 In Stock |
|
$18.6600 | Buy Now |
|
Rochester Electronics | DSD1794A 132dB SNR Highest Performance Stereo Audio DAC (H/W Control) RoHS: Compliant Status: Active Min Qty: 1 | 3814 |
|
$15.2500 / $17.9400 | Buy Now |