-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
132dB SNR Highest Performance Stereo Audio DAC (H/W Control) 28-SSOP -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5743
|
Newark | Ic, Dac Audio 24Bit 192Khz 28Ssop, Resolution (Bits):24Bit, Sampling Rate:192Ksps, Data Interface:I2C, Serial, Supply Voltage Range:4.75V To 5.25V, Adc/Dac Case Style:Ssop, No. Of Pins:28Pins, Input Channel Type:Serial, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DSD1794ADB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$34.6100 / $37.8700 | Buy Now |
DISTI #
2156-DSD1794ADB-ND
|
DigiKey | IC DAC/AUDIO 24BIT 200K 28SSOP Min Qty: 13 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$24.8200 | Buy Now |
DISTI #
296-33280-5-ND
|
DigiKey | IC DAC/AUDIO 24BIT 200K 28SSOP Min Qty: 13 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$29.5136 | Buy Now |
DISTI #
595-DSD1794ADB
|
Mouser Electronics | Audio D/A Converter ICs 24B 192 kHz Stereo Audio DAC RoHS: Compliant | 35 |
|
$27.7800 / $33.5100 | Buy Now |
|
Rochester Electronics | DSD1794A 132dB SNR Highest Performance Stereo Audio DAC (H/W Control) RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$21.3100 / $25.0700 | Buy Now |
|
Ameya Holding Limited | DSD1794ADB 双 串行 (SPI) 192ksps 24 位 音频数模转换器, ±6%FSR误差, 28针 SOIC封装 | 7825 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSD1794ADB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DSD1794ADB
Texas Instruments
132dB SNR Highest Performance Stereo Audio DAC (H/W Control) 28-SSOP -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |