-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
132dB SNR Highest Performance Stereo Audio DAC (S/W Control) 28-SSOP -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DSD1792ADB-ND
|
DigiKey | IC DAC/AUDIO 24BIT 200K 28SSOP Min Qty: 14 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1946 In Stock |
|
$21.4600 | Buy Now |
DISTI #
DSD1792ADB-ND
|
DigiKey | IC DAC/AUDIO 24BIT 200K 28SSOP Min Qty: 14 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$25.5025 | Buy Now |
DISTI #
595-DSD1792ADB
|
Mouser Electronics | Audio D/A Converter ICs 24B 192kHz Sampl Adv Segment Aud St DAC RoHS: Compliant | 0 |
|
$22.9200 / $24.8600 | Order Now |
|
Rochester Electronics | DSD1792A 132dB SNR Highest Performance Stereo Audio DAC (S/W Control) RoHS: Compliant Status: Active Min Qty: 1 | 1946 |
|
$18.4100 / $21.6600 | Buy Now |
|
Ameya Holding Limited | DSD1792ADB 双 串行 (SPI) 200ksps 24 位 音频数模转换器, 6%FSR误差, 28针 SSOP封装 | 4187 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSD1792ADB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DSD1792ADB
Texas Instruments
132dB SNR Highest Performance Stereo Audio DAC (S/W Control) 28-SSOP -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for DSD1792ADB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSD1792ADB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSD1792ADBR | 132dB SNR Highest Performance Stereo Audio DAC (S/W Control) 28-SSOP -25 to 85 | Texas Instruments | DSD1792ADB vs DSD1792ADBR |
DSD1792DBG4 | 132dB SNR Highest Performance Stereo Audio DAC (S/W Control) 28-SSOP -25 to 85 | Texas Instruments | DSD1792ADB vs DSD1792DBG4 |
DSD1792DBRG4 | SERIAL INPUT LOADING, 24-BIT DAC, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | DSD1792ADB vs DSD1792DBRG4 |
DSD1796DBR | 123dB SNR Stereo Audio DAC (S/W Control) 28-SSOP -25 to -40 | Texas Instruments | DSD1792ADB vs DSD1796DBR |
DSD1796DB | 123dB SNR Stereo Audio DAC (S/W Control) 28-SSOP -25 to -40 | Texas Instruments | DSD1792ADB vs DSD1796DB |