-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
108dB SNR 8-Channel Audio DAC 52-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DSD1608PAH-ND
|
DigiKey | IC DAC/AUDIO 24BIT 200K 52TQFP Min Qty: 125 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2470 In Stock |
|
$2.4100 | Buy Now |
DISTI #
296-13451-ND
|
DigiKey | IC DAC/AUDIO 24BIT 200K 52TQFP Min Qty: 125 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1241 | Buy Now |
DISTI #
595-DSD1608PAH
|
Mouser Electronics | Audio D/A Converter ICs 24-Bit 8ch Multi-Format DAC RoHS: Compliant | 0 |
|
$2.8800 / $3.1200 | Order Now |
|
Rochester Electronics | DSD1608 108dB SNR 8-Channel Audio DAC RoHS: Compliant Status: Active Min Qty: 1 | 2470 |
|
$2.0700 / $2.4400 | Buy Now |
|
Ameya Holding Limited | IC DAC 8CH CMOS MONO 52-TQFP | 9344 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSD1608PAH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DSD1608PAH
Texas Instruments
108dB SNR 8-Channel Audio DAC 52-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, TQFP-52 | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 4.4 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0008% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP52,.47SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for DSD1608PAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSD1608PAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSD1608PAHR | 108dB SNR 8-Channel Audio DAC 52-TQFP -40 to 85 | Texas Instruments | DSD1608PAH vs DSD1608PAHR |