Part Details for DSD16-10MM-3/8''-A by Ruland Manufacturing Co Inc
Overview of DSD16-10MM-3/8''-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DSD1608PAH | Texas Instruments | 108dB SNR 8-Channel Audio DAC 52-TQFP -40 to 85 | |
RNA52A10MMEL-E | Renesas Electronics Corporation | Application Specified Reset IC | |
R5F10MMGDFB#50 | Renesas Electronics Corporation | Low Power Microcontrollers with 24-bit ΔΣ A/D Converter, RTC Backup and High-accuracy Oscillator Ideal for Electricity Meter Market |
Price & Stock for DSD16-10MM-3/8''-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72350265
|
RS | Double Disc Coupling, Setscrew Style, 10mm X 0.375" Bores, 1.000" OD, 1.374 | Ruland Manufacturing DSD16-10MM-3/8''-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$130.8900 / $145.4400 | RFQ |