Part Details for DSD-SR30332 by Cooper Crouse-Hinds
Overview of DSD-SR30332 by Cooper Crouse-Hinds
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSD-SR30332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Selector N.O./N.C. 3PDT Lever 30A 600VAC Screw Screw Mount RoHS: Compliant |
2 In Stock |
|
$1,533.5600 / $1,580.5000 | Buy Now |
|
Master Electronics | Switch Selector N.O./N.C. 3PDT Lever 30A 600VAC Screw Screw Mount RoHS: Compliant |
2 In Stock |
|
$1,533.5600 / $1,580.5000 | Buy Now |