DSD-18PMFP-SS8001
Description: Circular Connector,

Overview of DSD-18PMFP-SS8001 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DSD-18PMFP-SS8001 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # DSD-18PMFP-SS8001
Avnet Americas Circular Connector Plug 18POS Socket Contact Solder Panel Mount - Bulk (Alt: DSD-18PMFP-SS8001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk 0
  • 100 $27.7580
$27.7580 Buy Now
DISTI # 523-DSD18PMFPSS8001
Mouser Electronics Standard Circular Connector PANEL SCREW 18PIN M CONN F PIN RoHS: Compliant 0
  • 1 $45.8000
  • 5 $44.4400
  • 10 $43.1000
  • 30 $41.7500
  • 50 $39.0600
  • 100 $36.9000
$36.9000 / $45.8000 Order Now

CAD Models for DSD-18PMFP-SS8001 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSD-18PMFP-SS8001 by Amphenol Corporation

DSD-18PMFP-SS8001
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body Depth
0.705 inch
Body/Shell Style
RECEPTACLE
Connector Type
CIRCULAR CONNECTOR
Contact Gender
FEMALE
Coupling Type
THREADED
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
Insulator Material
GLASS FILLED POLYAMIDE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
WATERPROOF
Termination Type
SOLDER
Total Number of Contacts
18
Want to compare parts?
  1. DSD-18PMFP-SS8001
    Amphenol Corporation
    Circular Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSD-18PMFP-SS8001 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSD-18PMFP-SS8001 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of DSD-18PMFP-SS8001 would you like to use for your alert(s)?
  • Please alert me when DSD-18PMFP-SS8001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSD-18PMFP-SS8001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSD-18PMFP-SS8001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSD-18PMFP-SS8001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSD-18PMFP-SS8001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSD-18PMFP-SS8001 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: