Part Details for DSD-18BFMM-SR6A03 by Amphenol Corporation
Results Overview of DSD-18BFMM-SR6A03 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSD-18BFMM-SR6A03 Information
DSD-18BFMM-SR6A03 by Amphenol Corporation is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCM4222PFBR | Texas Instruments | 124dB SNR Stereo Audio ADC with PCM/DSD and modulator outputs 48-TQFP -40 to 85 | |
PCM4222PFB | Texas Instruments | 124dB SNR Stereo Audio ADC with PCM/DSD and modulator outputs 48-TQFP -40 to 85 |
Price & Stock for DSD-18BFMM-SR6A03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSD-18BFMM-SR6A03
|
Avnet Americas | - Bulk (Alt: DSD-18BFMM-SR6A03) Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-DSD18BFMMSR6A03
|
Mouser Electronics | Sensor Cables / Actuator Cables Ceres, Large Size, Metal, Shielded 5A, 18 pins, Female Connector, Ma... more RoHS: Compliant | 0 |
|
$31.5400 / $47.7000 | Order Now |