Part Details for DSC8104AI2 by Microchip Technology Inc
Results Overview of DSC8104AI2 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC8104AI2 Information
DSC8104AI2 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC8104AI2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC6465
|
Newark | Mems Oscillator, High Perf, Single Hcsl Output, -40C-85C, 25Ppm 6 Vdfn 7X5X0.9Mm Tube Rohs Compliant... more RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 | Buy Now |
DISTI #
DSC8104AI2-ND
|
DigiKey | MEMS OSC PROG BLANK 10MHZ-460MHZ Min Qty: 400 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7375 | Buy Now |
DISTI #
DSC8104AI2
|
Avnet Americas | Programmable Clock Oscillator 10MHz to 460MHz 2.25V to 3.6V 2pF 6-Pin VDFN Tube - Rail/Tube (Alt: DS... more RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.6263 / $1.7375 | Buy Now |
DISTI #
579-DSC8104AI2
|
Mouser Electronics | Programmable Oscillators MEMS OSCILLATOR HIGH PERFORMANCE RoHS: Compliant | 0 |
|
$1.7400 | Order Now |
DISTI #
DSC8104AI2
|
Microchip Technology Inc | MEMS Oscillator, High Perf, Single HCSL Output, -40C-85C, 25ppm, VDFN, Projected EOL: 2044-04-04 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$1.5600 / $2.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 | 0 |
|
$1.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9100 / $2.7800 | Buy Now |
|
NAC | MEMS Oscillator, High Perf, Single HCSL Output, -40C-85C, 25ppm - Package: 6 VDFN 7x5x0.9mm TUBE RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Tube | 0 |
|
$1.7400 / $2.1400 | Buy Now |
DISTI #
DSC8104AI2
|
Avnet Silica | (Alt: DSC8104AI2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
DSC8104AI2
|
EBV Elektronik | (Alt: DSC8104AI2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DSC8104AI2
DSC8104AI2 CAD Models
DSC8104AI2 Part Data Attributes
|
DSC8104AI2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC8104AI2
Microchip Technology Inc
CRYSTAL OSCILLATOR, CLOCK, HSCL OUTPUT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 460 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HSCL | |
Output Load | 50 OHM, 2 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC8104AI2
This table gives cross-reference parts and alternative options found for DSC8104AI2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC8104AI2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSC8104AE2 | Microchip Technology Inc | Check for Price | CRYSTAL OSCILLATOR, CLOCK, HSCL OUTPUT | DSC8104AI2 vs DSC8104AE2 |
DSC8104AE2-T | Microchip Technology Inc | Check for Price | CRYSTAL OSCILLATOR, CLOCK, HSCL OUTPUT | DSC8104AI2 vs DSC8104AE2-T |