Part Details for DSC8103CI5 by Microchip Technology Inc
Results Overview of DSC8103CI5 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC8103CI5 Information
DSC8103CI5 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC8103CI5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8303
|
Newark | Unprog Mems Oscillator, -40C-85C, 10Ppm 6 Vdfn 3.2X2.5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC... more RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4400 | Buy Now |
DISTI #
576-4705-ND
|
DigiKey | MEMS OSC PROG BLANK 10MHZ-460MHZ Min Qty: 1 Lead time: 4 Weeks Container: Tube |
26 In Stock |
|
$7.0800 / $8.4900 | Buy Now |
DISTI #
DSC8103CI5
|
Avnet Americas | Oscillator, Programmable, 10 MHz to 460 MHz, 10 ppm, 3.3 V, LVDS, SMD, 3.2mm x 5mm - Rail/Tube (Alt:... more RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$6.4491 / $6.8867 | Buy Now |
DISTI #
998-DSC8103CI5
|
Mouser Electronics | Programmable Oscillators Unprog MEMS Oscillator, -40C-85C, 10ppm RoHS: Compliant | 220 |
|
$6.8400 / $8.4900 | Buy Now |
DISTI #
DSC8103CI5
|
Microchip Technology Inc | Unprog MEMS Oscillator, -40C-85C, 10ppm, VDFN, Projected EOL: 2039-10-19 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$6.1500 / $8.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 | 0 |
|
$6.8400 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 10MHz to 460MHz ±10ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube RoHS: Compliant | 0 |
|
$7.4600 / $10.7400 | Buy Now |
|
NAC | Unprog MEMS Oscillator, -40C-85C, 10ppm - Package: 6 VDFN 3.2x2.5x0.9mm TUBE RoHS: Compliant Min Qty: 110 Package Multiple: 110 Container: Tube | 0 |
|
$6.6700 / $8.0400 | Buy Now |
DISTI #
DSC8103CI5
|
Avnet Silica | Oscillator Programmable 10 MHz to 460 MHz 10 ppm 33 V LVDS SMD 32mm x 5mm (Alt: DSC8103CI5) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Oscillator MEMS 10MHz to 460MHz ±10ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube RoHS: Compliant | 0 |
|
$7.4600 / $10.7400 | Buy Now |
Part Details for DSC8103CI5
DSC8103CI5 CAD Models
DSC8103CI5 Part Data Attributes
|
DSC8103CI5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC8103CI5
Microchip Technology Inc
CRYSTAL OSCILLATOR, CLOCK, LVDS OUTPUT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE | |
Fall Time-Max | 0.2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 460 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 50 OHM, 2 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 0.2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC8103CI5
This table gives cross-reference parts and alternative options found for DSC8103CI5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC8103CI5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSC8103CI5-T | Microchip Technology Inc | Check for Price | CRYSTAL OSCILLATOR, CLOCK, LVDS OUTPUT | DSC8103CI5 vs DSC8103CI5-T |
DSC8103CE5 | Microchip Technology Inc | Check for Price | CRYSTAL OSCILLATOR, CLOCK, LVDS OUTPUT | DSC8103CI5 vs DSC8103CE5 |
DSC8103CE5-T | Microchip Technology Inc | Check for Price | CRYSTAL OSCILLATOR, CLOCK, LVDS OUTPUT | DSC8103CI5 vs DSC8103CE5-T |