Part Details for DSC8103AI5 by Microchip Technology Inc
Overview of DSC8103AI5 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSC8103AI5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8301
|
Newark | Unprog Mems Oscillator,-40C-85C, 10Ppm 6 Vdfn 7X5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC8103AI5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3300 | Buy Now |
DISTI #
576-4701-ND
|
DigiKey | MEMS OSC PROG BLANK 10MHZ-460MHZ Min Qty: 100 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.5125 | Buy Now |
DISTI #
998-DSC8103AI5
|
Mouser Electronics | Programmable Oscillators Unprog MEMS Oscillator,-40C-85C, 10ppm RoHS: Compliant | 0 |
|
$6.5200 | Order Now |
DISTI #
DSC8103AI5
|
Microchip Technology Inc | Unprog MEMS Oscillator,-40C-85C, 10ppm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.8500 / $8.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$6.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1500 / $10.4200 | Buy Now |
|
NAC | Unprog MEMS Oscillator,-40C-85C, 10ppm - Package: 6 VDFN 7x5x0.9mm TUBE RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube | 0 |
|
$6.3500 / $7.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.1500 / $10.4200 | Buy Now |
Part Details for DSC8103AI5
DSC8103AI5 CAD Models
DSC8103AI5 Part Data Attributes
|
DSC8103AI5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC8103AI5
Microchip Technology Inc
CRYSTAL OSCILLATOR, CLOCK, LVDS OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE | |
Fall Time-Max | 0.2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 460 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 50 OHM, 2 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 0.2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |