Datasheets
DSC8004CI2 by:

CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT

Part Details for DSC8004CI2 by Microchip Technology Inc

Overview of DSC8004CI2 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

Price & Stock for DSC8004CI2

Part # Distributor Description Stock Price Buy
DISTI # 70Y8281
Newark Unprog Mems Oscillator, -40C-85C, 25Ppm 4 Vdfn 3.2X2.5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC8004CI2 RoHS: Compliant Min Qty: 660 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.0300
$1.0300 Buy Now
DISTI # 576-4680-ND
DigiKey MEMS OSC PROG BLANK 1MHZ-150MHZ Min Qty: 1 Lead time: 6 Weeks Container: Tube 490
In Stock
  • 1 $2.2600
$2.2600 Buy Now
DISTI # DSC8004CI2
Avnet Americas UNPROG MEMS OSCILLATOR -40C-85C 25PPM - Rail/Tube (Alt: DSC8004CI2) RoHS: Compliant Min Qty: 660 Package Multiple: 110 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $1.3200
  • 25 $1.1000
  • 100 $1.0000
$1.0000 / $1.3200 Buy Now
DISTI # 998-DSC8004CI2
Mouser Electronics Programmable Oscillators Unprog MEMS Oscillator, -40C-85C, 25ppm RoHS: Compliant 712
  • 1 $1.9700
  • 10 $1.9600
  • 110 $1.9400
  • 220 $1.7100
$1.7100 / $1.9700 Buy Now
DISTI # DSC8004CI2
Microchip Technology Inc Unprog MEMS Oscillator, -40C-85C, 25ppm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $1.3200
  • 25 $1.1000
  • 100 $1.0000
  • 1,000 $0.9700
  • 5,000 $0.9600
$0.9600 / $1.3200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 660 Package Multiple: 110 0
  • 660 $1.0700
$1.0700 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 165 $1.7000
  • 330 $1.2700
  • 495 $1.1900
  • 660 $1.1700
$1.1700 / $1.7000 Buy Now
NAC Unprog MEMS Oscillator, -40C-85C, 25ppm - Package: 4 VDFN 3.2x2.5x0.9mm TUBE RoHS: Compliant Min Qty: 330 Package Multiple: 110 Container: Tube 0
  • 1 $1.3100
  • 100 $1.1800
  • 500 $1.0900
  • 1,000 $1.0600
$1.0600 / $1.3100 Buy Now
Master Electronics   RoHS: Compliant 0
  • 165 $1.7000
  • 330 $1.2700
  • 495 $1.1900
  • 660 $1.1700
$1.1700 / $1.7000 Buy Now

Part Details for DSC8004CI2

DSC8004CI2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DSC8004CI2 Part Data Attributes

DSC8004CI2 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
DSC8004CI2 Microchip Technology Inc CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description QFN-4
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; OPERATING NOMINAL SUPPLY VOLTAGE IS FROM 1.8 TO 3.3V; TUBE
Fall Time-Max 3 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Max 150 MHz
Operating Frequency-Min 1 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS
Output Load 10 KOHM, 40 pF
Physical Dimension 3.2mm x 2.5mm x 0.85mm
Rise Time-Max 3 ns
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

DSC8004CI2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSC8004CI2 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSC8004CI2 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSC8004CI2 would you like to use for your alert(s)?
  • Please alert me when DSC8004CI2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSC8004CI2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSC8004CI2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSC8004CI2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSC8004CI2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSC8004CI2 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: