Part Details for DSC8003DI2-T by Discera
Results Overview of DSC8003DI2-T by Discera
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC8003DI2-T Information
DSC8003DI2-T by Discera is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC8003DI2-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Oscillators | 232 |
|
RFQ |
Part Details for DSC8003DI2-T
DSC8003DI2-T CAD Models
DSC8003DI2-T Part Data Attributes
|
DSC8003DI2-T
Discera
Buy Now
Datasheet
|
Compare Parts:
DSC8003DI2-T
Discera
CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, ROHS AND REACH COMPLIANT, PLASTIC, QFN, 4 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DISCERA INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; 2.5V AND 3.3V SPEC AVAILABLE; TAPE AND REEL | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Manufacturer Series | DSC8003 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 25 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |