Part Details for DSC8003AI2 by Discera
Results Overview of DSC8003AI2 by Discera
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC8003AI2 Information
DSC8003AI2 by Discera is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC8003AI2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Oscillators | 1178 |
|
RFQ |
Part Details for DSC8003AI2
DSC8003AI2 CAD Models
DSC8003AI2 Part Data Attributes
|
DSC8003AI2
Discera
Buy Now
Datasheet
|
Compare Parts:
DSC8003AI2
Discera
CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, ROHS AND REACH COMPLIANT, PLASTIC, QFN, 4 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DISCERA INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; 2.5V AND 3.3V SPEC AVAILABLE; TUBE | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Manufacturer Series | DSC8003 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 25 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for DSC8003AI2
This table gives cross-reference parts and alternative options found for DSC8003AI2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC8003AI2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSC8003AI2-T | Microchip Technology Inc | Check for Price | CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT | DSC8003AI2 vs DSC8003AI2-T |