Part Details for DSC8002CC1 by Microchip Technology Inc
Results Overview of DSC8002CC1 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC8002CC1 Information
DSC8002CC1 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC8002CC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC8002CC1
|
Microchip Technology Inc | Unprog MEMS Oscillator, 0C-70C, 50ppm, VDFN, Projected EOL: 2025-10-19 ECCN: EAR99 RoHS: Compliant Container: Tube |
0 Alternates Available |
|
Buy Now | |
|
NAC | Unprog MEMS Oscillator, 0C-70C, 50ppm - Package: 4 VDFN 3.2x2.5x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 110 Container: Tube | 0 |
|
RFQ | |
DISTI #
DSC8002CC1
|
Avnet Silica | Oscillator Programmable 1 MHz to 150 MHz 50 ppm 33 V CMOS SMD 32mm x 25mm (Alt: DSC8002CC1) RoHS: Compliant Min Qty: 110 Package Multiple: 110 | Silica - 0 |
|
Buy Now |