Part Details for DSC8001CI2T by Microchip Technology Inc
Overview of DSC8001CI2T by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC8001CI2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8262
|
Newark | Unprog Mems Oscillator, -40C-85C, 25Ppm 4 Vdfn 3.2X2.5X0.9Mm T/R Rohs Compliant: Yes |Microchip DSC8001CI2T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 | Buy Now |
DISTI #
DSC8001CI2TCT-ND
|
DigiKey | MEMS OSC PROG BLANK 1MHZ-150MHZ Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
145 In Stock |
|
$1.0625 / $1.3200 | Buy Now |
DISTI #
DSC8001CI2T
|
Avnet Americas | UNPROG MEMS OSCILLATOR -40C-85C 25PPM - Tape and Reel (Alt: DSC8001CI2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.0000 / $1.3200 | Buy Now |
DISTI #
998-DSC8001CI2T
|
Mouser Electronics | Programmable Oscillators Unprog MEMS Oscillator, -40C-85C, 25ppm RoHS: Compliant | 442 |
|
$1.0700 / $1.3200 | Buy Now |
DISTI #
DSC8001CI2T
|
Microchip Technology Inc | Unprog MEMS Oscillator, -40C-85C, 25ppm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9600 / $1.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0100 / $1.1000 | Buy Now |
|
NAC | Unprog MEMS Oscillator, -40C-85C, 25ppm - Package: 4 VDFN 3.2x2.5x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.0600 / $1.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0100 / $1.1000 | Buy Now |
Part Details for DSC8001CI2T
DSC8001CI2T CAD Models
DSC8001CI2T Part Data Attributes
|
DSC8001CI2T
Microchip Technology Inc
Buy Now
|
Compare Parts:
DSC8001CI2T
Microchip Technology Inc
|
Samacsys Manufacturer | Microchip |