Part Details for DSC8001AL5 by Microchip Technology Inc
Results Overview of DSC8001AL5 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC8001AL5 Information
DSC8001AL5 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC8001AL5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8254
|
Newark | Unprog Mems Oscillator, -40C-105C, 10Ppm 4 Vdfn 5X7X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC800... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 | Buy Now |
DISTI #
576-4657-ND
|
DigiKey | MEMS OSC PROG BLANK 1MHZ-150MHZ Min Qty: 1 Lead time: 4 Weeks Container: Tube |
133 In Stock |
|
$1.3875 / $1.7200 | Buy Now |
DISTI #
DSC8001AL5
|
Avnet Americas | UNPROG MEMS OSCILLATOR -40C-105C 10PPM - Rail/Tube (Alt: DSC8001AL5) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.2987 / $1.3875 | Buy Now |
DISTI #
998-DSC8001AL5
|
Mouser Electronics | Programmable Oscillators Unprog MEMS Oscillator, -40C-105C, 10ppm RoHS: Compliant | 493 |
|
$1.3800 / $1.7200 | Buy Now |
DISTI #
DSC8001AL5
|
Microchip Technology Inc | Unprog MEMS Oscillator, -40C-105C, 10ppm, VDFN, Projected EOL: 2039-10-19 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Tube |
200 Alternates Available |
|
$1.2500 / $1.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 | 0 |
|
$1.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
350 In Stock 200 Factory Stock |
|
$1.3330 / $1.4030 | Buy Now |
DISTI #
83594538
|
Verical | Oscillator MEMS 1MHz to 150MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin VDFN EP SMD ... more RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2404 | Americas - 350 |
|
$1.7420 / $1.8200 | Buy Now |
|
NAC | Unprog MEMS Oscillator, -40C-105C, 10ppm - Package: 4 VDFN 5x7x0.9mm TUBE RoHS: Compliant Min Qty: 250 Package Multiple: 50 Container: Tube | 0 |
|
$1.3900 / $1.7100 | Buy Now |
DISTI #
DSC8001AL5
|
EBV Elektronik | UNPROG MEMS OSCILLATOR 40C105C 10PPM (Alt: DSC8001AL5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DSC8001AL5
DSC8001AL5 CAD Models
DSC8001AL5 Part Data Attributes
|
DSC8001AL5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC8001AL5
Microchip Technology Inc
CRYSTAL OSCILLATOR, CLOCK, 1MHz - 150MHz, CMOS OUTPUT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; 2.5V 3.3V ARE AVAILABLE; TUBE | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC8001AL5
This table gives cross-reference parts and alternative options found for DSC8001AL5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC8001AL5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSC8001AL5 | Discera | Check for Price | CMOS Output Clock Oscillator | DSC8001AL5 vs DSC8001AL5 |