Part Details for DSC8001AI2 by Micrel Inc
Results Overview of DSC8001AI2 by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC8001AI2 Information
DSC8001AI2 by Micrel Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for DSC8001AI2
DSC8001AI2 CAD Models
DSC8001AI2 Part Data Attributes
|
DSC8001AI2
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
DSC8001AI2
Micrel Inc
CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 150MHz Nom, CMOS, ROHS AND REACH COMPLIANT, PLASTIC, QFN, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | ROHS AND REACH COMPLIANT, PLASTIC, QFN, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; 2.5V 3.3V ARE AVAILABLE; TUBE | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 150 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 3 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS |