Part Details for DSC6301MI2CB-008.0000T by Microchip Technology Inc
Results Overview of DSC6301MI2CB-008.0000T by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC6301MI2CB-008.0000T Information
DSC6301MI2CB-008.0000T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10069690-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10060018-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10044013-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, 280 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for DSC6301MI2CB-008.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC6301MI2CB-008.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 8MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.0 x 1.6mm, VFLGA, Projected EOL: 2044-09-17 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.7200 / $0.9900 | Buy Now |
|
NAC | Spread Spectrum MEMS Oscillator, +-1.0% SS, -40C-85C, 25ppm, 2x1.6mm, Package: 4 VFLGA 2.0x1.6x0.89m... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC6301MI2CB-008.0000T
DSC6301MI2CB-008.0000T CAD Models
DSC6301MI2CB-008.0000T Part Data Attributes
|
DSC6301MI2CB-008.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6301MI2CB-008.0000T
Microchip Technology Inc
CMOS Output Clock Oscillator, 8MHz Nom
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for DSC6301MI2CB-008.0000T
This table gives cross-reference parts and alternative options found for DSC6301MI2CB-008.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6301MI2CB-008.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSC6301MI2CB-008.0000 | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator, 8MHz Nom | DSC6301MI2CB-008.0000T vs DSC6301MI2CB-008.0000 |