-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS Oscillator Ultra Low Power LVCMOS -40C-85C 25ppm 2.5x2.0mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | MEMS Oscillator, Ultra Low Power, LVCMOS, -40C-85C, 25ppm, 2.5x2.0mm - Package: 4 VLGA 2.5x2.0x0.89mm TUBE RoHS: Compliant Min Qty: 420 Package Multiple: 140 Container: Tube | 0 |
|
$0.9500 / $1.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSC6183JI2A-032K768
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6183JI2A-032K768
Microchip Technology Inc
MEMS Oscillator Ultra Low Power LVCMOS -40C-85C 25ppm 2.5x2.0mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2.2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 2.5mm x 2mm x 0.89mm | |
Rise Time-Max | 2.2 ns | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS |
This table gives cross-reference parts and alternative options found for DSC6183JI2A-032K768. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6183JI2A-032K768, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSC6183JI2A-032K768T | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator | DSC6183JI2A-032K768 vs DSC6183JI2A-032K768T |
DSC6183JE2A-032K768T | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator | DSC6183JI2A-032K768 vs DSC6183JE2A-032K768T |
DSC6183JE2A-032K768 | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator | DSC6183JI2A-032K768 vs DSC6183JE2A-032K768 |