Part Details for DSC613RA2A-0106 by Microchip Technology Inc
Overview of DSC613RA2A-0106 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC613RA2A-0106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH3456
|
Newark | 3-Output Mems Clock Generator, 2.5X2.0Mm, 6-Pin, 25Ppm, -40 To 125C 6 Vflga 2.5X2.0X0.89Mm Tube Rohs Compliant: Yes |Microchip DSC613RA2A-0106 Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 | Buy Now |
DISTI #
DSC613RA2A-0106-ND
|
DigiKey | 3-OUTPUT MEMS CLOCK GENERATOR 2. Min Qty: 280 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4250 | Buy Now |
DISTI #
DSC613RA2A-0106
|
Avnet Americas | Clock Generator MEMS 32.768kHz/19.2MHz/24MHz ±25ppm (Stability) LVCMOS 55% 1.8V/2.5V/3.3V 6-Pin VFLGA Surface Mount Tube - Rail/Tube (Alt: DSC613RA2A-0106) RoHS: Compliant Min Qty: 280 Package Multiple: 140 Container: Tube | 0 |
|
$2.3000 / $3.0200 | Buy Now |
DISTI #
579-DSC613RA2A-0106
|
Mouser Electronics | Specialty Oscillators 3-output MEMS clock generator, 2.5x2.0mm, 6-pin, 25ppm, -40 to 125C RoHS: Compliant | 0 |
|
$2.4300 | Order Now |
DISTI #
DSC613RA2A-0106
|
Microchip Technology Inc | 3-output MEMS clock generator, 2.5x2.0mm, 6-pin, 25ppm, -40 to 125C, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.1800 / $3.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 | 0 |
|
$2.4300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.6600 / $3.8800 | Buy Now | |
DISTI #
DSC613RA2A-0106
|
Avnet Americas | Clock Generator MEMS 32.768kHz/19.2MHz/24MHz ±25ppm (Stability) LVCMOS 55% 1.8V/2.5V/3.3V 6-Pin VFLGA Surface Mount Tube - Rail/Tube (Alt: DSC613RA2A-0106) RoHS: Compliant Min Qty: 280 Package Multiple: 140 Container: Tube | 0 |
|
$2.3000 / $3.0200 | Buy Now |
|
NAC | 3-output MEMS clock generator, 2.5x2.0mm, 6-pin, 25ppm, -40 to 125C - Package: 6 VFLGA 2.5x2.0x0.89mm TUBE RoHS: Compliant Min Qty: 140 Package Multiple: 140 Container: Tube | 0 |
|
$2.4200 / $2.9800 | Buy Now |
|
Master Electronics | 0 |
|
$2.6600 / $3.8800 | Buy Now |
Part Details for DSC613RA2A-0106
DSC613RA2A-0106 CAD Models
DSC613RA2A-0106 Part Data Attributes:
|
DSC613RA2A-0106
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC613RA2A-0106
Microchip Technology Inc
3-output MEMS clock generator 2.5x2.0mm 6-pin 25ppm -40 to 125C
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; SELECTABLE O/P FREQ | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 0.002 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 5 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.08,32 | |
Physical Dimension | 2.5mm x 2.0mm x 0.89mm | |
Rise Time-Max | 3.5 ns | |
Screening Level | AEC-Q100; MIL-STD-883 | |
Supply Current-Max | 6.5 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |