Part Details for DSC612RI1A-012M by Microchip Technology Inc
Results Overview of DSC612RI1A-012M by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC612RI1A-012M Information
DSC612RI1A-012M by Microchip Technology Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IH5012MDE/B | Rochester Electronics LLC | IH5012 - SPST, 4 Func, 1 Channel | |
10142333-10012MLF | Amphenol Communications Solutions | PCI Express®x8 vertical Card Edge Connector, 98 Positions, 1mm (0.039inch) Pitch |
Price & Stock for DSC612RI1A-012M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC4412
|
Newark | 2-Output Mems Clock Gen, 25 , 50 , -40C-85C, 50Ppm, 2.5X2.0Mm 6 Vflga 2.5X2.0X0.89Mm Tube Rohs Compl... more RoHS: Compliant Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 | Buy Now |
DISTI #
DSC612RI1A-012M-ND
|
DigiKey | 2-OUTPUT MEMS CLOCK GEN 25 50 50 Min Qty: 560 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4000 | Buy Now |
DISTI #
DSC612RI1A-012M
|
Avnet Americas | MEMS Crystal Oscillator 12MHz 6-Pin VFLGA Tube - Rail/Tube (Alt: DSC612RI1A-012M) RoHS: Not Compliant Min Qty: 560 Package Multiple: 140 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.3200 / $1.7400 | Buy Now |
DISTI #
579-DSC612RI1A-012M
|
Mouser Electronics | Specialty Oscillators 2-Output MEMS Clock Gen, 25 , 50 , -40C-85C, 50ppm, 2.5x2.0mm RoHS: Compliant | 0 |
|
$1.4000 | Order Now |
DISTI #
DSC612RI1A-012M
|
Microchip Technology Inc | 2-Output MEMS Clock Gen, 25 , 50 , -40C-85C, 50ppm, 2.5x2.0mm, VFLGA, Projected EOL: 2044-10-24 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$1.2600 / $1.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5400 / $2.2400 | Buy Now |
|
NAC | 2-Output MEMS Clock Gen, 25 , 50 , -40C-85C, 50ppm, 2.5x2.0mm - Package: 6 VFLGA 2.5x2.0x0.89mm TUBE RoHS: Compliant Min Qty: 280 Package Multiple: 140 Container: Tube | 0 |
|
$1.4000 / $1.7200 | Buy Now |
DISTI #
DSC612RI1A-012M
|
Avnet Silica | MEMS Crystal Oscillator 12MHz 6Pin VFLGA Tube (Alt: DSC612RI1A-012M) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5400 / $2.2400 | Buy Now |
Part Details for DSC612RI1A-012M
DSC612RI1A-012M CAD Models
DSC612RI1A-012M Part Data Attributes
|
DSC612RI1A-012M
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC612RI1A-012M
Microchip Technology Inc
2-Output MEMS Clock Gen 25 50 -40C-85C 50ppm 2.5x2.0mm
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFLGA-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | MEMS CLOCK GENERATORS AS EXT CLOCK | |
JESD-30 Code | R-PBGA-N6 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | SOLCC6,.08,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.89 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.825 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, MEMS |
DSC612RI1A-012M Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the device's layout guide, which includes guidelines for thermal vias, copper pours, and component placement to ensure optimal thermal performance.
-
The DSC612RI1A-012M has a built-in overcurrent protection feature that can be enabled through the device's configuration registers. Additionally, external overcurrent protection circuits can be implemented using sense resistors and comparators to detect overcurrent conditions.
-
The recommended power-up sequence for the DSC612RI1A-012M is to first apply the analog power supply (VDDA) followed by the digital power supply (VDDD). This ensures that the device's analog circuits are powered up before the digital circuits.
-
The internal oscillator of the DSC612RI1A-012M can be calibrated through the device's calibration registers. The calibration process involves writing a specific value to the calibration register to adjust the oscillator frequency to the desired value.
-
The maximum operating temperature range for the DSC612RI1A-012M is -40°C to +125°C, as specified in the device's datasheet.