Part Details for DSC612NA2A-010JT by Microchip Technology Inc
Results Overview of DSC612NA2A-010JT by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC612NA2A-010JT Information
DSC612NA2A-010JT by Microchip Technology Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSC612NA2A-010JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC612NA2A-010JTCT-ND
|
DigiKey | 2-OUTPUT MEMS CLOCK GENERATOR, 2 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$1.7300 | Buy Now |
DISTI #
DSC612NA2A-010JT
|
Microchip Technology Inc | 2-output MEMS clock generator, 2.0x1.6mm, 6-pin, 25ppm, -40 to 125C, VFLGA, Projected EOL: 2044-09-2... more RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.7500 / $2.4200 | Buy Now |
|
NAC | 2-output MEMS clock generator, 2.0x1.6mm, 6-pin, 25ppm, -40 to 125C, Package: 6 VFLGA 2.0x1.6x0.89mm... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC612NA2A-010JT
DSC612NA2A-010JT CAD Models
DSC612NA2A-010JT Part Data Attributes
|
DSC612NA2A-010JT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC612NA2A-010JT
Microchip Technology Inc
Clock Generator, 100MHz, CMOS, PBGA6
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFLGA-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | MEMS CLOCK GENERATORS AS EXT CLOCK | |
JESD-30 Code | R-PBGA-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Equivalence Code | BGA6,3X2 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.89 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.775 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, MEMS |
Alternate Parts for DSC612NA2A-010JT
This table gives cross-reference parts and alternative options found for DSC612NA2A-010JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC612NA2A-010JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSC612NA2A-010J | Microchip Technology Inc | Check for Price | Clock Generator, 100MHz, CMOS, PBGA6 | DSC612NA2A-010JT vs DSC612NA2A-010J |