Part Details for DSC6121JI2A-0024 by Microchip Technology Inc
Overview of DSC6121JI2A-0024 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC6121JI2A-0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC6121JI2A-0024-ND
|
DigiKey | MEMS OSC XO 1.71V-3.63V 4SMD Min Qty: 1 Lead time: 25 Weeks Container: Tube |
1110 In Stock |
|
$0.9000 | Buy Now |
DISTI #
V99:2348_16647017
|
Arrow Electronics | Oscillator MEMS 4.9152MHz/ 29.4912MHz ±25ppm (Stability) LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin VLGA SMD Tube Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 1703 | Americas - 980 |
|
$0.1450 | Buy Now |
|
NAC | MEMS Oscillator, Ultra Low Power, LVCMOS, -40C-85C, 25ppm, 2.5x2.0mm, Package: 4 VLGA 2.5x2.0x0.89mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC6121JI2A-0024
DSC6121JI2A-0024 CAD Models
DSC6121JI2A-0024 Part Data Attributes:
|
DSC6121JI2A-0024
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6121JI2A-0024
Microchip Technology Inc
MEMS OSCILLATOR, ULTRA LOW POWER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; BULK | |
Fall Time-Max | 2.2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.89mm | |
Rise Time-Max | 2.2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for DSC6121JI2A-0024
This table gives cross-reference parts and alternative options found for DSC6121JI2A-0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6121JI2A-0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPMAFB-24.0000 | MEMS OSC XO 24.0000MHZ CMOS SMD | Abracon Corporation | DSC6121JI2A-0024 vs AMPMAFB-24.0000 |
AMPMEFA-24.0000 | MEMS OSC XO 24.0000MHZ CMOS SMD | Abracon Corporation | DSC6121JI2A-0024 vs AMPMEFA-24.0000 |
AMPMGFA-24.0000T3 | MEMS OSC XO 24.0000MHZ CMOS SMD | Abracon Corporation | DSC6121JI2A-0024 vs AMPMGFA-24.0000T3 |
AMPMDFA-24.0000 | MEMS OSC XO 24.0000MHZ CMOS SMD | Abracon Corporation | DSC6121JI2A-0024 vs AMPMDFA-24.0000 |
AMPMGDA-24.0000T | MEMS OSC XO 24.0000MHZ CMOS SMD | Abracon Corporation | DSC6121JI2A-0024 vs AMPMGDA-24.0000T |
AMPMEFB-24.0000 | MEMS OSC XO 24.0000MHZ CMOS SMD | Abracon Corporation | DSC6121JI2A-0024 vs AMPMEFB-24.0000 |
AMPMGFB-24.0000 | MEMS OSC XO 24.0000MHZ CMOS SMD | Abracon Corporation | DSC6121JI2A-0024 vs AMPMGFB-24.0000 |
DSC6011CI2A-024.0000 | CMOS Output Clock Oscillator, 24MHz Nom | Microchip Technology Inc | DSC6121JI2A-0024 vs DSC6011CI2A-024.0000 |
DSC6011JI2A-024.0000 | CMOS Output Clock Oscillator, 24MHz Nom | Microchip Technology Inc | DSC6121JI2A-0024 vs DSC6011JI2A-024.0000 |
AMPMGFA-24.0000 | MEMS OSC XO 24.0000MHZ CMOS SMD | Abracon Corporation | DSC6121JI2A-0024 vs AMPMGFA-24.0000 |