Part Details for DSC6112JE1B-004.0000T by Microchip Technology Inc
Overview of DSC6112JE1B-004.0000T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC6112JE1B-004.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC6112JE1B-004.0000T-ND
|
DigiKey | MEMS OSC Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.5452 / $2.7400 | Buy Now |
DISTI #
579-6112JE1B0040000T
|
Mouser Electronics | Microchip Technology MEMS OSC, LVCMOS, 4MHz, 50PPM, 1.8-3.3V, -20 to 70C, 2.5 x 2.0mm RoHS: Compliant | 0 |
|
$0.8750 | Order Now |
DISTI #
DSC6112JE1B-004.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 4MHz, 50PPM, 1.8-3.3V, -20 to 70C, 2.5 x 2.0mm, Projected EOL: 2049-09-26 RoHS: Compliant pbFree: Yes |
2884 Alternates Available |
|
$0.7900 / $1.0900 | Buy Now |
|
Ameya Holding Limited | 1100 |
|
RFQ |