Part Details for DSC6111JE1B-054.0000T by Microchip Technology Inc
Results Overview of DSC6111JE1B-054.0000T by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC6111JE1B-054.0000T Information
DSC6111JE1B-054.0000T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10069690-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10060018-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10044013-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, 280 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for DSC6111JE1B-054.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC6111JE1B-054.0000T-ND
|
DigiKey | MEMS OSC., ULTRA LOW POWER, LVCM Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.6607 / $0.7100 | Buy Now |
DISTI #
DSC6111JE1B-054.0000T
|
Avnet Americas | MEMS Crystal Oscillator 54MHz 1.71V to 3.63V 10 pF 4-Pin VLGA T/R - Tape and Reel (Alt: DSC6111JE1B-... more RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5376 / $0.5586 | Buy Now |
DISTI #
579-11JE1B-054.0000T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 54MHz, 50PPM, 1.8-3.3V, -20 to 70C, 2.5 x 2.0mm RoHS: Compliant | 0 |
|
$0.4880 / $0.6100 | Order Now |
DISTI #
DSC6111JE1B-054.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 54MHz, 50PPM, 1.8-3.3V, -20 to 70C, 2.5 x 2.0mm, VLGA, Projected EOL: 2049-08-03 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel |
10569 Alternates Available |
|
$0.4400 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.4880 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4647 / $0.5270 | Buy Now |
|
NAC | MEMS Osc., Ultra Low Power, LVCMOS, -20-70C, 50ppm, 2.5x2.0mm, 1k reel, 4 VLGA 2.5x2.0x0.89mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4900 / $0.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4647 / $0.5270 | Buy Now |